9CG4W1415SN413 Spectrum Control

9CG4W1415SN413

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
9CG4W1415SN413

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryCircular MIL Spec Connector
Number of Positions15 Position
Contact GenderPin (Male)
Insert Arrangement14-15
ProductConnectors
Shell Size14
Shell StyleBox Mount
Termination StyleSolder Cup
Mounting StylePanel
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingBulk
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?