Reference Only
9V4-S3L-VAR-0.75 Assy
Ethernet Cables / Networking Cables .
Datasheet
9V4-S3L-VAR-0.75 Assy DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | QSFP-DD | |
| Connector End B | QSFP-DD | |
| Cable Length | 750 mm (29.528 in) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 9V | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 7100307521 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,68 € | 8.001,60 € |
Need more?