Reference Only
9V4-S3L-VAR-1.25 QDD
Fiber Optic Cable Assemblies
Datasheet
9V4-S3L-VAR-1.25 QDD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 9V | |
| Application | 400 G Ethernet | |
| Connector End A | QSFP-DD | |
| Connector End B | QSFP-DD | |
| Cable Length | 1.25 m | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 7100307623 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
120 available now at tti.com