Reference Only
A-222222-MMMMMM-LA02
Sensor Junction Blocks Ceres, Distribution Box, 5A, 02 pins, 2 Points Lock, Length 2000mm, Cable OD F4.2mm, IP67.
Datasheet
A-222222-MMMMMM-LA02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Junction Blocks | |
| Home Run Connector Type | Pre-wired Cable | |
| Home Run Number of Pins | 2 Pin | |
| Cable Length | 2 m | |
| Cable Diameter | 4.2 mm | |
| Current Rating | 5 A | |
| Housing Material | Nylon, Glass-Filled | |
| IP Rating | IP67 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Sensor Actuator Box |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,69 € | 296,90 € | |
| 26,06 € | 1.303,00 € | |
| 25,29 € | 2.529,00 € | |
| 24,77 € | 4.954,00 € |
Need more?