
A-3 (1 X 25YD)
Adhesive Tapes .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Length - in | 25 yd | |
| Length - mm | 22.86 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7000044879 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,89 € | 408,90 € | |
| 40,13 € | 802,60 € | |
| 39,14 € | 1.957,00 € | |
| 38,76 € | 3.876,00 € | |
| 37,18 € | 7.436,00 € |
Need more?