Reference Only
A.80.A.101111
Antennas Bolt A.80 GPS L1 L2 Permanent Mount Antenna 1M RG-174, SMA(M) ST 94.3*25.4mm
Datasheet
A.80.A.101111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 1.2276 GHz | |
| Maximum Frequency | 1.57842 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GPS | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 1.21 dBi, 3.99 dBi | |
| Bandwidth | 10 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.353 GHz | |
| Application | Satellite Applications | |
| Length | 25.4 mm | |
| IP Rating | IP67 | |
| Cable Type | RG174 | |
| Series | Sure | |
| Packaging | Bulk | |
| Cable Length | 1 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?