Reference Only
A00602825
Heavy Duty Power Connectors ReductionKit R95-R70.
Datasheet
A00602825 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Powerlock | |
| Product | Hardware | |
| Accessory Type | Reduction Kit | |
| Termination Style | Crimp | |
| For Use With | VEMA PowerLock Series Connectors | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,65 € | 697,50 € | |
| 3,68 € | 920,00 € | |
| 3,50 € | 1.750,00 € | |
| 3,38 € | 3.380,00 € | |
| 3,29 € | 8.225,00 € |
Need more?