Reference Only
A0101Y
Switch Actuators RECT OPER ILLUM MOM.
Datasheet
A0101Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Actuators | |
| Series | A01 | |
| Mounting Style | Through Hole | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,35 € | 1.135,00 € | |
| 10,47 € | 2.617,50 € | |
| 10,02 € | 5.010,00 € |
Need more?