
A0142N5
LED Panel Mount Indicators LED 24V WHITE.
Datasheet
A0142N5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Series | A01 | |
| Illumination Color | White | |
| Mounting Hole Size | 16 mm | |
| Mounting Style | Panel Mount | |
| Product Type | LED Panel Mount Indicators | |
| Product | Indicators | |
| Subcategory | LED Indication | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,41 € | 2.220,50 € | |
| 44,40 € | 4.440,00 € |
Need more?