Reference Only
A0154B-D
Obsolete
Switch Contact Blocks / Switch Kits DP switch block EN60947-5-5
Datasheet
A0154B-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | 2 Pole | |
| For Use With | Emergency Stop Switches | |
| Designed for | A01ES-D Series | |
| Mounting Style | Panel | |
| Termination Style | Quick Connect | |
| Packaging | Tray | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | A01ES-D | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?