Reference Only
A01ESSP8
Emergency Stop Switches / E-Stop Switches 16MM IND CTRL E-STOP OPERATOR.
Datasheet
A01ESSP8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Current Rating | 6 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 12 VDC | |
| Panel Cutout | 16 mm | |
| Panel Thickness | 6 mm | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,51 € | 470,20 € | |
| 21,14 € | 528,50 € | |
| 20,38 € | 1.019,00 € | |
| 18,50 € | 1.850,00 € | |
| 18,08 € | 4.520,00 € | |
| 17,17 € | 8.585,00 € |
Need more?