Reference Only
A01FG1
Switch Bezels / Switch Caps Rectanglar flapguard industrial control.
Datasheet
A01FG1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Safety Guard | |
| For Use With | Pushbutton Switches | |
| Designed for | A1, A01 Series | |
| Series | A01 | |
| Height | 13.5 mm | |
| Illumination | Non-Illuminated | |
| Length | 24 mm | |
| Mounting Style | Panel | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 24 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,34 € | 208,50 € | |
| 7,43 € | 371,50 € | |
| 6,91 € | 691,00 € | |
| 6,49 € | 1.622,50 € | |
| 6,13 € | 3.065,00 € | |
| 5,77 € | 5.770,00 € |
Need more?