Reference Only
A01FMM
Switch Bezels / Switch Caps 16MM IND CTRL FLUSH MOUNT BEZEL.
Datasheet
A01FMM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Bezels | |
| Type | Round | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,86 € | 271,50 € | |
| 10,66 € | 533,00 € | |
| 10,10 € | 1.010,00 € | |
| 9,80 € | 2.450,00 € | |
| 9,39 € | 4.695,00 € | |
| 9,06 € | 9.060,00 € |
Need more?