Reference Only
A01MMB
Switch Actuators 16MM IND CTRL MUSHROOM OPERATOR.
Datasheet
A01MMB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Actuators | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,78 € | 375,60 € | |
| 17,97 € | 1.078,20 € | |
| 16,66 € | 1.666,00 € | |
| 16,65 € | 4.329,00 € | |
| 16,57 € | 8.285,00 € |
Need more?