
A01MMBSP3
Pushbutton Switches - Board Mount 16MM IND CTRL MUSHROOM OPERATOR.
Datasheet
A01MMBSP3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Current Rating | 6 A | |
| Voltage Rating DC | 12 VDC | |
| Voltage Rating AC | 250 VAC | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,69 € | 453,80 € | |
| 22,26 € | 1.335,60 € | |
| 20,95 € | 2.095,00 € | |
| 20,52 € | 5.335,20 € | |
| 20,51 € | 10.255,00 € |
Need more?