
A01MMD
Pushbutton Switches - Board Mount 16MM IND CTRL MUSHROOM OPERATOR.
Datasheet
A01MMD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Current Rating | 6 A | |
| Voltage Rating DC | 12 VDC | |
| Voltage Rating AC | 250 VAC | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,62 € | 352,40 € | |
| 17,30 € | 1.038,00 € | |
| 16,27 € | 1.627,00 € | |
| 15,89 € | 4.131,40 € | |
| 15,63 € | 7.815,00 € |
Need more?