Reference Only
A01PEESSP34L
Switch Actuators SWITCH CONTROL BOX.
Datasheet
A01PEESSP34L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Actuators | |
| Series | A01 | |
| Type | Sealed | |
| Mounting Style | PCB Mount | |
| Product Type | Switch Actuators | |
| Product | Standard Switches | |
| Subcategory | Switch Accessories | |
| Termination Style | PC Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,40 € | 1.535,00 € | |
| 60,85 € | 6.085,00 € |
Need more?