Reference Only
A02501
Obsolete
Switch Contact Blocks / Switch Kits Switch block 1NO
Datasheet
A02501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | 2 Pole | |
| For Use With | Pushbutton Switches | |
| Designed for | A02 Series | |
| Mounting Style | Panel | |
| Termination Style | Screw | |
| Height | 27 mm | |
| Illumination | Non-Illuminated | |
| Length | 33.5 mm | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | A02 | |
| Subcategory | Switch Accessories | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?