
A02ES
Obsolete
Emergency Stop Switches / E-Stop Switches Emrgncy stop operatr
Datasheet
A02ES DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 12 A | |
| Voltage Rating AC | 380 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Panel Cutout | 22 mm | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Actuator Style | Round | |
| Actuator | Round | |
| Life | 6050 Cycle | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | A02 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?