Reference Only
A02ESHFB1W57YC
Emergency Stop Switches / E-Stop Switches .
Datasheet
A02ESHFB1W57YC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Yellow | |
| Contact Form | 3PST | |
| Switch Function | ON - OFF, OFF - ON | |
| Current Rating | 2 A, 3 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Panel Cutout | 22 mm | |
| Panel Thickness | 6 mm | |
| IP Rating | IP65 | |
| Actuator | Round | |
| Contact Plating | Gold | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Standard Switches | |
| Series | A02ES-H | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 119,99 € | 119,99 € | |
| 103,57 € | 1.035,70 € | |
| 99,51 € | 2.487,75 € | |
| 93,22 € | 4.661,00 € | |
| 89,17 € | 8.917,00 € |
Need more?