Reference Only
A02ESIFB1W57YC
Obsolete
Emergency Stop Switches / E-Stop Switches
Datasheet
A02ESIFB1W57YC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Yellow | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Current Rating | 6 A, 8 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Panel Cutout | 22 mm | |
| Panel Thickness | 6 mm | |
| IP Rating | IP65 | |
| Actuator | Round | |
| Contact Plating | Silver | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Emergency Stop Switches | |
| Product | Standard Switches | |
| Series | A02ES-I | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?