Reference Only
A107
Switch Hardware Anti-Rotate Ring.
Datasheet
A107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer, Locking | |
| Series | A1 | |
| Packaging | Bulk | |
| Material | Brass | |
| Outside Diameter | 0.343 in | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,644 € | 6,44 € | |
| 0,626 € | 15,65 € | |
| 0,551 € | 27,55 € | |
| 0,535 € | 53,50 € | |
| 0,527 € | 131,75 € | |
| 0,442 € | 221,00 € | |
| 0,433 € | 433,00 € |
Need more?