Reference Only
A112
Screws & Fasteners HEX NUT.
Datasheet
A112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Thread Size | 1/4-40 | |
| Material | Brass | |
| Plating | Nickel | |
| Screw Head | Hex | |
| Outside Diameter | 0.361 in | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,557 € | 27,85 € | |
| 0,541 € | 54,10 € | |
| 0,52 € | 130,00 € | |
| 0,446 € | 223,00 € | |
| 0,445 € | 445,00 € | |
| 0,43 € | 1.075,00 € | |
| 0,412 € | 2.060,00 € |
Need more?