
A11369-000
Bench Top Tools CLTEQ-M16B-103- 220V-EL-T.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Bench Top Tools | |
| Packaging | Bulk | |
| Product Type | Bench Top Tools | |
| Subcategory | Tools | |
| Part # Aliases | CLTEQ-M16B-103-220V-EL-T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8419909580 |
| TARIC | 8466940000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.595,88 € | 1.595,88 € | |
| 1.479,51 € | 7.397,55 € |
Need more?