Reference Only
A16-2NGN
LED Panel Mount Indicators Green LED/Unit Neon Lamp 220VAC.
Datasheet
A16-2NGN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Mounting Style | Through Hole | |
| Series | A16 | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Part # Aliases | 1181334 A162NGN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,16 € | 8,16 € | |
| 6,39 € | 63,90 € | |
| 5,39 € | 539,00 € | |
| 5,10 € | 2.550,00 € | |
| 4,94 € | 4.940,00 € |
Need more?