Reference Only
A165E-01L
Emergency Stop Switches / E-Stop Switches 1 NC CONTACT.
Datasheet
A165E-01L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Panel Cutout | 16 mm | |
| Panel Thickness | 3.2 mm | |
| Packaging | Bulk | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | A165E | |
| Subcategory | Switches | |
| Part # Aliases | 359030 A165E01L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,81 € | 15,81 € | |
| 14,65 € | 146,50 € | |
| 13,85 € | 346,25 € | |
| 13,24 € | 662,00 € | |
| 12,66 € | 1.266,00 € | |
| 11,93 € | 2.982,50 € | |
| 11,41 € | 5.705,00 € |
Need more?