Reference Only
A165E-02L
Emergency Stop Switches / E-Stop Switches 2 NC CONTACTS.
Datasheet
A165E-02L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Panel Cutout | 16 mm | |
| Panel Thickness | 3.2 mm | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | A165E | |
| Subcategory | Switches | |
| Part # Aliases | 359032 A165E02L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,07 € | 18,07 € | |
| 16,34 € | 163,40 € | |
| 15,90 € | 397,50 € | |
| 15,76 € | 788,00 € | |
| 15,54 € | 1.554,00 € | |
| 14,64 € | 3.660,00 € |
Need more?