Reference Only
A165K-A2AL-2
Keylock Switches SQR 2 PS RTRN RT KEY IP65 Left release.
Datasheet
A165K-A2AL-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (ON) | |
| Current Rating | 3 A, 5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| IP Rating | IP65 | |
| Product Type | Keylock Switches | |
| Series | A165K | |
| Subcategory | Switches | |
| Part # Aliases | A165KA2AL2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 102,67 € | 102,67 € | |
| 88,72 € | 887,20 € | |
| 85,92 € | 2.148,00 € | |
| 83,47 € | 4.173,50 € | |
| 80,72 € | 8.072,00 € |
Need more?