Reference Only
A165K-A2M-1
Keylock Switches SQ 2POS MAINT ALL SPDT Selector Switch.
Datasheet
A165K-A2M-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Keylock Switches | |
| Current Rating | 3 A, 5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Illuminated | Non-Illuminated | |
| Product Type | Keylock Switches | |
| Series | A165K | |
| Subcategory | Switches | |
| Part # Aliases | A165KA2M1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,35 € | 89,35 € | |
| 86,46 € | 864,60 € | |
| 84,97 € | 2.124,25 € | |
| 83,47 € | 4.173,50 € | |
| 82,58 € | 8.258,00 € |
Need more?