Reference Only
A165L-AA
Switch Hardware Square Blue Lamp IP65.
Datasheet
A165L-AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Type | LED | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| IP Rating | IP65 | |
| Series | A16 | |
| Packaging | Bulk | |
| Color | Blue | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 1181316 A165LAA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,57 € | 11,57 € | |
| 10,48 € | 104,80 € | |
| 10,06 € | 251,50 € | |
| 9,30 € | 465,00 € | |
| 9,10 € | 910,00 € | |
| 8,86 € | 2.215,00 € | |
| 8,71 € | 4.355,00 € | |
| 8,57 € | 8.570,00 € |
Need more?