Reference Only
A165L-JA
Switch Hardware Rectangle Blue Lamp IP65.
Datasheet
A165L-JA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| IP Rating | IP65 | |
| Series | A16 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 1181317 A165LJA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,64 € | 9,64 € | |
| 9,58 € | 95,80 € | |
| 9,06 € | 226,50 € | |
| 8,86 € | 443,00 € | |
| 8,74 € | 874,00 € | |
| 8,53 € | 2.132,50 € | |
| 8,44 € | 4.220,00 € | |
| 8,38 € | 8.380,00 € |
Need more?