Reference Only
A165L-TGN
Switch Hardware Round Green Neon Lamp IP65.
Datasheet
A165L-TGN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| IP Rating | IP65 | |
| Series | A16 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A165LTGN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,34 € | 7,34 € | |
| 6,76 € | 67,60 € | |
| 5,88 € | 147,00 € | |
| 5,74 € | 287,00 € | |
| 5,55 € | 555,00 € | |
| 5,18 € | 1.295,00 € | |
| 5,05 € | 2.525,00 € | |
| 4,92 € | 4.920,00 € |
Need more?