Reference Only
A165S-A2M-1
Selector Switches KNOB-TYPE SQ 2POS MAINT SPDT SelecSwch.
Datasheet
A165S-A2M-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Selector Switches | |
| Number of Positions | 2 Position | |
| Contact Form | SPDT | |
| Voltage Rating | 125 VAC | |
| Current Rating | 5 A | |
| Illuminated | Non-Illuminated | |
| Termination Style | Quick Connect | |
| Series | A165S | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 125 VAC | |
| Part # Aliases | A165SA2M1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,84 € | 51,84 € | |
| 48,48 € | 484,80 € | |
| 43,54 € | 1.088,50 € | |
| 41,91 € | 2.095,50 € | |
| 39,18 € | 3.918,00 € |
Need more?