Reference Only
A165S-A3M
Switch Actuators KNOB-TYPE SQ 3POS MAINT SELECTOR SWCH.
Datasheet
A165S-A3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | A165S | |
| Product Type | Switch Actuators | |
| Product | Selector Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Quick Connect | |
| Voltage Rating | 125 VAC | |
| Part # Aliases | A165SA3M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,06 € | 36,06 € | |
| 31,32 € | 313,20 € | |
| 28,72 € | 718,00 € | |
| 27,95 € | 1.397,50 € | |
| 27,28 € | 2.728,00 € | |
| 25,92 € | 6.480,00 € |
Need more?