Reference Only
A165S-T2A-2
Selector Switches RND 2PS RTRN RT KNOB IP65 DPDT.
Datasheet
A165S-T2A-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Selector Switches | |
| Contact Form | DPDT | |
| Actuator | Knob | |
| Illuminated | Non-Illuminated | |
| IP Rating | IP65 | |
| Series | A165S | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Part # Aliases | A165ST2A2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,49 € | 63,49 € | |
| 56,87 € | 568,70 € | |
| 55,43 € | 1.385,75 € | |
| 54,49 € | 2.724,50 € | |
| 53,72 € | 5.372,00 € |
Need more?