Reference Only
A165S-T2M-1
Selector Switches KNOB-TYPE RND 2POS MAINT SPDT SelecSwch.
Datasheet
A165S-T2M-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Selector Switches | |
| Number of Positions | 2 Position | |
| Voltage Rating | 30 VAC, 250 VDC | |
| Current Rating | 5 A | |
| Illuminated | Non-Illuminated | |
| Termination Style | SMD/SMT | |
| Series | A165S | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 30 VAC | |
| Voltage Rating DC | 250 VDC | |
| Part # Aliases | 1774993 A165ST2M1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,42 € | 55,42 € | |
| 50,66 € | 506,60 € | |
| 46,34 € | 1.158,50 € | |
| 43,37 € | 2.168,50 € | |
| 41,53 € | 4.153,00 € |
Need more?