Reference Only
A165W-A2AG-24D-1
Selector Switches IL SQ 2POS MOM 24V GRN SPDT SELECT SWCH.
Datasheet
A165W-A2AG-24D-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Selector Switches | |
| Illuminated | Non-Illuminated | |
| Series | A165W | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Part # Aliases | A165WA2AG24D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,56 € | 59,56 € | |
| 57,00 € | 570,00 € | |
| 53,87 € | 1.346,75 € | |
| 52,58 € | 2.629,00 € | |
| 51,59 € | 5.159,00 € |
Need more?