Reference Only
A165W-A2AR-24D-2
Selector Switches SQ 2PS RTN 24VDC RED IP65 DPDT Illum.
Datasheet
A165W-A2AR-24D-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Selector Switches | |
| Number of Positions | 2 Position | |
| Contact Form | DPDT | |
| Voltage Rating | 125 VAC | |
| Current Rating | 5 A | |
| Actuator | Knob | |
| Illuminated | Non-Illuminated | |
| IP Rating | IP65 | |
| Termination Style | Quick Connect | |
| Series | A165W | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 125 VAC | |
| Part # Aliases | A165WA2AR24D2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,60 € | 59,60 € | |
| 56,94 € | 569,40 € | |
| 53,85 € | 1.346,25 € | |
| 52,55 € | 2.627,50 € | |
| 51,54 € | 5.154,00 € |
Need more?