Reference Only
A165W-A2MG-24D-1
Selector Switches IL SQ 2POS MNT 24V GRN SPDT SELECT SWCH.
Datasheet
A165W-A2MG-24D-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Selector Switches | |
| Number of Positions | 2 Position | |
| Contact Form | SPDT | |
| Voltage Rating | 125 VAC | |
| Current Rating | 5 A | |
| Illuminated | Non-Illuminated | |
| Termination Style | Quick Connect | |
| Series | A165W | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 125 VAC | |
| Part # Aliases | A165WA2MG24D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,70 € | 62,70 € | |
| 58,68 € | 586,80 € | |
| 53,73 € | 1.343,25 € | |
| 50,25 € | 2.512,50 € | |
| 46,97 € | 4.697,00 € |
Need more?