Reference Only
A165W-A2MR-24D-2
Selector Switches SQ 2PS MNT 24VDC RED IP65 DPDT Illum.
Datasheet
A165W-A2MR-24D-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Selector Switches | |
| Contact Form | DPDT | |
| Actuator | Knob | |
| Illuminated | Non-Illuminated | |
| IP Rating | IP65 | |
| Series | A165W | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Part # Aliases | A165WA2MR24D2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,56 € | 68,56 € | |
| 65,65 € | 656,50 € | |
| 64,12 € | 1.603,00 € | |
| 63,03 € | 3.151,50 € | |
| 62,15 € | 6.215,00 € |
Need more?