Reference Only
A165W-A3AY-24D-2
Selector Switches ILSS SQ 3POS MO M 24V YEL DPDT.
Datasheet
A165W-A3AY-24D-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Selector Switches | |
| Illuminated | Non-Illuminated | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Part # Aliases | A165WA3AY24D2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,22 € | 73,22 € | |
| 68,53 € | 685,30 € | |
| 67,40 € | 1.685,00 € | |
| 65,67 € | 3.283,50 € | |
| 64,84 € | 6.484,00 € |
Need more?