Reference Only
A165W-J2AG-24D-1
Selector Switches IL REC 2POS MOM 24V GRN SPDT SELECT SWCH.
Datasheet
A165W-J2AG-24D-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Selector Switches | |
| Illuminated | Non-Illuminated | |
| Series | A165W | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Part # Aliases | A165WJ2AG24D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,42 € | 72,42 € | |
| 63,07 € | 630,70 € | |
| 61,62 € | 1.540,50 € | |
| 60,57 € | 3.028,50 € | |
| 59,73 € | 5.973,00 € |
Need more?