Reference Only
A165W-T2AG-T1-1
Selector Switches IL KNOB-TYP 120V XFMR SELECTOR SWCH.
Datasheet
A165W-T2AG-T1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Selector Switches | |
| Illuminated | Non-Illuminated | |
| Series | A165W | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Part # Aliases | A165WT2AGT11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,58 € | 82,58 € | |
| 77,92 € | 779,20 € | |
| 72,66 € | 1.816,50 € | |
| 68,70 € | 3.435,00 € | |
| 66,86 € | 6.686,00 € |
Need more?