Reference Only
A16L-A-5D-1
Pushbutton Switches - Industrial SPDT W 5VDC LED BLU SOCKET.
Datasheet
A16L-A-5D-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Voltage Rating DC | 30 VDC | |
| Series | A16 | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | A16LA5D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,04 € | 43,04 € | |
| 41,60 € | 416,00 € | |
| 40,39 € | 1.009,75 € | |
| 38,91 € | 1.945,50 € | |
| 38,12 € | 3.812,00 € | |
| 37,37 € | 9.342,50 € |
Need more?