Reference Only
A16L-JAA-12D-2
Pushbutton Switches - Industrial DPDT ALT RECT 12V BL IP40 Lamp Illum.
Datasheet
A16L-JAA-12D-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Actuator | Rectangular | |
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 5 A | |
| Illumination Color | Blue | |
| Termination Style | Solder Terminal | |
| IP Rating | IP40 | |
| Lamp Type | LED | |
| Series | A16 | |
| Actuator Style | Rectangular | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Subcategory | Switches | |
| Type | With Guard | |
| Part # Aliases | A16LJAA12D2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,21 € | 60,21 € | |
| 58,64 € | 586,40 € | |
| 55,78 € | 1.394,50 € | |
| 54,39 € | 2.719,50 € | |
| 53,23 € | 5.323,00 € |
Need more?