Reference Only
A16L-JPYM-24D-1
Switch Bezels / Switch Caps SPDT RECT 5A 250VAC Solder Panel Mount.
Datasheet
A16L-JPYM-24D-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Industrial Switches | |
| Type | With Guard | |
| IP Rating | IP40 | |
| Series | A16 | |
| Illumination Color | Pure Yellow | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Terminal | |
| Part # Aliases | A16LJPYM24D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,11 € | 42,11 € | |
| 36,88 € | 368,80 € | |
| 36,02 € | 900,50 € | |
| 35,45 € | 1.772,50 € | |
| 35,01 € | 3.501,00 € | |
| 34,56 € | 8.640,00 € |
Need more?