Reference Only
A16L-TRM-T2-2S
Switch Bezels / Switch Caps PB Scrwless Clp 220VAC DPDT.
Datasheet
A16L-TRM-T2-2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Series | A16 | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | A16LTRMT22S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,17 € | 90,17 € | |
| 89,39 € | 893,90 € | |
| 88,62 € | 2.215,50 € | |
| 87,85 € | 4.392,50 € | |
| 87,56 € | 8.756,00 € |
Need more?