Reference Only
A16L-W-5D-2
Pushbutton Switches - Industrial DPDT W 5VDC LED WHT SOCKET.
Datasheet
A16L-W-5D-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Voltage Rating DC | 30 VDC | |
| Series | A16 | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16LW5D2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,28 € | 25,28 € | |
| 23,18 € | 231,80 € | |
| 22,26 € | 556,50 € | |
| 21,49 € | 1.074,50 € | |
| 20,80 € | 2.080,00 € | |
| 19,99 € | 4.997,50 € | |
| 19,68 € | 9.840,00 € |
Need more?