Reference Only
A16L-Y-5D-1
Pushbutton Switches - Industrial SPDT W 5VDC LED YEL SOCKET.
Datasheet
A16L-Y-5D-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | ||
| Voltage Rating DC | 30 VDC | |
| Series | A16 | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | A16LY5D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,50 € | 19,50 € | |
| 18,15 € | 181,50 € | |
| 17,43 € | 435,75 € | |
| 16,94 € | 847,00 € | |
| 16,42 € | 1.642,00 € | |
| 16,05 € | 4.012,50 € | |
| 15,97 € | 7.985,00 € |
Need more?