Reference Only
A16S-2N-2
Switch Contact Blocks / Switch Kits SS SOCKET 2POS DPDT SOLDER.
Datasheet
A16S-2N-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | DPDT | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | A16 | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 1776085 A16S2N2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,78 € | 16,78 € | |
| 15,22 € | 152,20 € | |
| 14,65 € | 366,25 € | |
| 14,06 € | 703,00 € | |
| 13,75 € | 1.375,00 € | |
| 13,21 € | 3.302,50 € | |
| 12,64 € | 6.320,00 € |
Need more?